- RS Stock No.:
- 189-2308
- Mfr. Part No.:
- 1078681
- Brand:
- Phoenix Contact
18 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$39.13
(exc. GST)
$43.04
(inc. GST)
Units | Per unit |
1 + | $39.13 |
- RS Stock No.:
- 189-2308
- Mfr. Part No.:
- 1078681
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Pre-assembled relay module with screw connection, consisting of: relay base, power contact relay, plug-in display/interference suppression module, and retaining bracket. Contact type: 1 N/O contact, max. switch-on current up to 800 A,24 V DC input voltage
The relay module is particularly suitable for switching strong capacitive loads, such as LED lights
The ballasts installed in the LED lights often have extremely high switch-on peaks which cause standard relay contacts to fuse
The leading tungsten pre-contact ensures that switch-on currents of up to 800 A can be switched safely
The ballasts installed in the LED lights often have extremely high switch-on peaks which cause standard relay contacts to fuse
The leading tungsten pre-contact ensures that switch-on currents of up to 800 A can be switched safely
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | DIN Rail |
Maximum Input Voltage | 250V ac/dc |
Minimum Input Voltage | 24V dc |
Switching Voltage | 12 → 250V ac/dc |
Terminal Type | Screw |
Depth | 75mm |
Height | 89mm |
Length | 16mm |
Series | RIF-1-RSC-LDP-24DC/1ICT |
Contact Material | Silver Alloy |
Input Current | 18mA |
Dimensions | 16 x 75 x 89mm |
Life | 3 x 10^7 cycles |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +70°C |
Relay Switching Classification | Solid State Relay |
Input Voltage Range | 12 → 250V ac/dc |
Special Features | IP20 Relay Base, LED Operation Indicator |