- RS Stock No.:
- 180-3052
- Mfr. Part No.:
- 859-392
- Brand:
- Wago
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$82.43
(exc. GST)
$90.67
(inc. GST)
Units | Per unit |
1 + | $82.43 |
- RS Stock No.:
- 180-3052
- Mfr. Part No.:
- 859-392
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Wago relay module features cage clamp connection technology and its contacts made from silver alloy.
Mounting type DIN-35 rail
RoHS compliant
RoHS compliant
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Load Current Rating | 3A |
Maximum Input Voltage | 24V dc |
Load Voltage Rating | 250V ac |
Switching Voltage | 250V ac |
Terminal Type | Cage Clamp |
Depth | 91mm |
Height | 56mm |
Length | 6mm |
Series | 859 |
Input Current | 10mA |
Standards Met | DNV GL TAA00001D1, EN 61010-2-201, EN 61373, EN 61810-1, GL, NK TA17255M, PRS TE/1989/880590/13, UL, UL E175199 Sec.6 |
Special Features | LED Indication |
Input Voltage Range | (Maximum) 24V dc |
Dimensions | 6 x 56 x 91mm |
Life | 5 x 10^6 (Mechanical) cycles, 50 x 10^3 (Electrical) cycles |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -25 → +70°C |
Relay Switching Classification | Miniature Switching Relay |
Related links
- Wago 859 Series End and Intermediate Plate for Use with 859 Series...
- Wago 859 Series Interface Relay 24V dc Coil, 1-Pole
- Phoenix Contact PLC Series Interface Relay 60V dc Coil 3A Load
- Wago 859 Series Interface Relay 24V ac/dc Coil 5A Load
- Wago 859 Series Interface Relay 24V dc Coil 5A Load
- Wago 859 Series Grey Optocoupler Terminal Block Clamp Termination
- Wago 859 Series Grey Optocoupler Terminal Block Cage Clamp Termination
- nVent SCHROFF Busbar, 200mm