- RS Stock No.:
- 180-3041
- Mfr. Part No.:
- 857-359
- Brand:
- Wago
- RS Stock No.:
- 180-3041
- Mfr. Part No.:
- 857-359
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Inductive loads have to be attenuated by an appropriate protective circuit in order to protect relay coils and contacts.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac/dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Load Current Rating | 6A |
Maximum Input Voltage | 230V ac/dc |
Minimum Input Voltage | 24V ac/dc |
Load Voltage Rating | 250V ac |
Switching Voltage | 250V ac |
Terminal Type | Cage Clamp |
Depth | 94mm |
Height | 81mm |
Length | 6mm |
Series | 857 |
Contact Material | Silver Alloy |
Input Current | 3.5 mA, 20mA |
Operating Temperature Range | -40 → +70°C |
Life | 5 x 10^6 (Mechanical) cycles, 50 x 10^3 (Electrical) cycles |
Dimensions | 6 x 81 x 94mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Standards Met | EN 50121-3-2, EN 61010-2-201, EN 61373, EN 61810-1, UL, UL E175199 Sec.4 |
Special Features | IP20 Degree of protection, LED Indication |
Input Voltage Range | 24 → 230V ac/dc |
Related links
- Wago 857 Series Signal Conditioner Voltage Input Voltage Output ATEX, IECEx
- Wago 857 Series Solid State Relay DIN Rail Mount 253V ac/dc Control
- Wago 857 Series Solid State Relay DIN Rail Mount 30 V dc Control
- Wago 857 Series Interface Relay 24V dc Coil, 1-Pole
- Wago 857 Series Signal Conditioner Current 24V dc Supply, IECEx
- Wago 857 Series Signal Conditioner Voltage Input Voltage Output
- Wago 857 Series Signal Conditioner Voltage Output
- Wago 857 Series Solid State Relay DIN Rail Mount 138V ac/dc Control