- RS Stock No.:
- 178-5729
- Mfr. Part No.:
- A9A15393
- Brand:
- Schneider Electric
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$161.87
(exc. GST)
$178.06
(inc. GST)
Units | Per unit |
1 - 4 | $161.87 |
5 - 9 | $158.47 |
10 + | $153.94 |
- RS Stock No.:
- 178-5729
- Mfr. Part No.:
- A9A15393
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Low Level Interface Relay iRBN - 5mA/5VAC-DC - 2A/250VCA – 230VAC
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Maximum Input Voltage | 250V ac |
Minimum Input Voltage | 5V ac/dc |
Switching Voltage | 230V ac |
Terminal Type | Tunnel |
Series | Acti 9 iRBN |
Standards Met | IEC 255-100, IEC 529 |
Special Features | Actuation of Low-Amperage Electronic Circuits Upon Receiving LV Order |