Phoenix Contact RIF-2-RSC-LV-230AC/4X21 Series Interface Relay, DIN Rail Mount, 230V ac Coil, 4PDT, 4-Pole
- RS Stock No.:
- 175-0530
- Mfr. Part No.:
- 2903316
- Brand:
- Phoenix Contact
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$22.39
(exc. GST)
$24.63
(inc. GST)
Units | Per unit |
1 + | $22.39 |
- RS Stock No.:
- 175-0530
- Mfr. Part No.:
- 2903316
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phoenix Contact Interface Relay, 6.5mA Input Current, 2.5kV Rated Surge Voltage - RIF-2-RSC-LV-230AC/4X21 - 2903316
Need to bridge the gap between components in your automated network? Grab this interface relay from Phoenix Contact. It isolates and amplifies signals in the receiving and controlling sections of your system to prevent EMI from getting in the way. With an expansive 184 to 276V AC input range, it's primed and ready for most power sources. Thanks to the speedy 15ms typical response time, you'll have near-instant responses you can bank on.
As the unit's silver-nickel contacts zip electricity along while resisting rust build-up, you can depend on crystal-clear transmissions. As you can install it on a standard 35mm DIN rail, it's ideal for plugging into your existing setup. You'll get 20 million operations or more out of this unit, making it a long-lasting and low-maintenance option.
As the unit's silver-nickel contacts zip electricity along while resisting rust build-up, you can depend on crystal-clear transmissions. As you can install it on a standard 35mm DIN rail, it's ideal for plugging into your existing setup. You'll get 20 million operations or more out of this unit, making it a long-lasting and low-maintenance option.
Features & Benefits
• Screw connection simplifies wiring to speed up installation
• Wide wire size range between 20 and 10AWG for wide compatibility
• Compact dimensions of 27 (W) x 75 (L) x 89mm (H) save space in busy setups
• IP20 rating indicates it's touch-proof for safe handling
• Performs in demanding conditions, thanks to an operating temperature range from -40°C to +50°C
• Wide wire size range between 20 and 10AWG for wide compatibility
• Compact dimensions of 27 (W) x 75 (L) x 89mm (H) save space in busy setups
• IP20 rating indicates it's touch-proof for safe handling
• Performs in demanding conditions, thanks to an operating temperature range from -40°C to +50°C
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | 4PDT |
Mounting Type | DIN Rail |
Number of Poles | 4 |
Minimum Input Voltage | 184V ac |
Maximum Input Voltage | 230V ac |
Terminal Type | Screw |
Switching Voltage | 250V ac/dc |
Depth | 75mm |
Height | 89mm |
Length | 27mm |
Series | RIF-2-RSC-LV-230AC/4X21 |
Contact Material | Silver Alloy |
Input Current | 6.5mA |
Input Voltage Range | 184 → 276V ac |
Accessory Type | Relay Module |
Relay Switching Classification | Pre-Assembled Relay Module |
Dimensions | 27 x 75 x 89mm |
Operating Temperature Range | -40 → +50°C |
Life | 2 x 10^7 (Mechanical) cycles |
Standards Met | DIN EN 50178, UL 94 |
Special Features | IP20 Relay Base |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -40°C |
Related links
- Insertion & Extraction Tools
- Cutting Mats
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Phoenix Contact RIF-2-RSC-LV-230AC/4X21/EX Series Interface Relay...
- Phoenix Contact RIF-2-RSC-LDP-24DC/4X21 Series Interface Relay 24V...