Phoenix Contact RIF-0-RSC-24DC/21AU Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole
- RS Stock No.:
- 175-0518
- Mfr. Part No.:
- 2903372
- Brand:
- Phoenix Contact
65 In AU stock for next working day delivery
63 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$22.56
(exc. GST)
$24.82
(inc. GST)
Units | Per unit |
1 + | $22.56 |
- RS Stock No.:
- 175-0518
- Mfr. Part No.:
- 2903372
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Phoenix Contact Interface Relay, Pre-Assembled, 0.22W Maximum Power Loss - RIF-0-RSC-24DC/21AU - 2903372
Keen to seek out power faults in your control system? Fit this interface relay from Phoenix Contact. It's a plug-in type that isolates its input and output against voltages up to 6kV, cutting the risk of damage from power surges. Gold-plated silver alloy pins efficiently conduct electricity for reliable switching every time. By reacting to signals in between 5 and 8ms, this device is a safe bet when you need speedy system management. Screw terminals make it simple to secure conductors.
As the relay releases its plug-in element with a simple push button ejector, swapping components is simple. Knocks and bumps are no match for the hardwearing plastic housing. Thanks to its snappy DIN rail mounting method, the module clips into a system without the hassle of tools. It comes pre-assembled, so you can skip through preparation time to get straight to switching.
As the relay releases its plug-in element with a simple push button ejector, swapping components is simple. Knocks and bumps are no match for the hardwearing plastic housing. Thanks to its snappy DIN rail mounting method, the module clips into a system without the hassle of tools. It comes pre-assembled, so you can skip through preparation time to get straight to switching.
Features & Benefits
• Compact measurements of 6.2 (W) x 84 (H) x 82mm (D) for easy installation in busy cabinets
• EN 60068-2-60 approval indicates effective protection from corrosive gas
• Tested to IEC 60947-5-1 standards for use in control setups
• EN 60068-2-60 approval indicates effective protection from corrosive gas
• Tested to IEC 60947-5-1 standards for use in control setups
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Maximum Input Voltage | 24V dc |
Minimum Input Voltage | 24V dc |
Switching Voltage | 250V ac/dc |
Terminal Type | Screw |
Depth | 82mm |
Height | 84mm |
Length | 6.2mm |
Series | RIF-0-RSC-24DC/21AU |
Contact Material | Silver Alloy |
Input Current | 9mA |
Standards Met | DIN EN 50178, UL 94 |
Relay Switching Classification | Pre-Assembled Relay Module |
Relay Type | Solid State Relay |
Maximum Operating Temperature | +60°C |
Accessory Type | Relay Module |
Special Features | IP20 Relay Base, Safe Isolation |
Dimensions | 6.2 x 82 x 84mm |
Input Voltage Range | 19.2 → 36V dc |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +60°C |
Life | 2 x 10^7 (Mechanical) cycles |
Related links
- Draw Wires & Fish Tapes
- Phoenix Contact PLC-RSC- 24DC/21AU/MS Series Interface Relay 24V...
- Phoenix Contact PLC-RPT- 24DC/21AU Series Interface Relay 24V dc...
- Phoenix Contact RIF-0-RSC-24DC/ 1 Series Interface Relay 24V dc Coil 1-Pole
- Phoenix Contact RIF-0-RSC-24DC/ 1AU Series Interface Relay 24V dc...
- Phoenix Contact RIF-0-RSC-24DC/21 Series Interface Relay 24V dc Coil 1-Pole
- Phoenix Contact RIF-0-RPT-24DC/21AU Series Interface Relay 24V dc...
- Phoenix Contact PLC-RSC- 24DC/21AU Series Interface Relay 24V dc...