Phoenix Contact RIF-0-RSC-24DC/ 1AU Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPST, 1-Pole
- RS Stock No.:
- 175-0516
- Mfr. Part No.:
- 2903364
- Brand:
- Phoenix Contact
76 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$15.84
(exc. GST)
$17.42
(inc. GST)
Units | Per unit |
1 + | $15.84 |
- RS Stock No.:
- 175-0516
- Mfr. Part No.:
- 2903364
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Phoenix Contact RIF-0-RSC Series
When it comes to signal conditioning and power adaptation, relay modules are needed. This interface relay module RIF-0-RSC-24DC/ 1AU 2903364 from Phoenix Contact offers simple operation, thanks to state-of-heart wiring and potential distribution concept.
Features and Benefits
- Easily extended to create a time relay by means of a plug-in function module
- A reliable system for high machine and system availability
- RIF-0 relay base for miniature power relay with 1 changeover contact
- Push-in connection
- Polarity: A1-, A2+
- For mounting on NS 35/7.5
- Protective circuit: Damping diode
- Space-saving, thanks to 6.2mm narrow design
- Time-saving potential distribution, thanks to plug-in bridges
- Protection against operating errors due to manual operation that is lockable via screwdriver
- Quick and error-free connection to the controller via system cabling
Safety
When working on the products and the system, you must always keep the operating instructions and other items of product documentation to hand and follow them strictly.
Demands on the power supply
Only use power supply units that ensure safe isolation between the primary and secondary circuits according to EN 50178.
Applications
You can use the same electromechanical relay module design for both AC and DC switching module.
- Electrical isolation
- Voltage adjustment of frequently varying voltage levels
- Power amplification
- Signal multiplication in the case of relay modules with multiple contacts (e.g., for signal confirmations)
Approvals
IECEx, ATEX and Class 1 Zone 2
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Maximum Input Voltage | 24V dc |
Minimum Input Voltage | 24V dc |
Switching Voltage | 250V ac/dc |
Terminal Type | Screw |
Depth | 68mm |
Height | 84mm |
Length | 6.2mm |
Series | RIF-0-RSC-24DC/ 1AU |
Contact Material | Silver Alloy |
Input Current | 9mA |
Life | 2 x 10^7 (Mechanical) cycles |
Dimensions | 6.2 x 68 x 84mm |
Relay Switching Classification | Pre-Assembled Relay Module |
Standards Met | DIN EN 50178, UL 94 |
Special Features | IP20 Relay Base, Safe Isolation |