- RS Stock No.:
- 175-0508
- Mfr. Part No.:
- 2910514
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 175-0508
- Mfr. Part No.:
- 2910514
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PLC-INTERFACE, consisting of a relay base and pluggable power contact relay with manual operation, integrated status LED and free wheeling diode, Screw connection, 2 PDT, Input voltage: 24 V DC
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Terminal Type | Screw |
Switching Voltage | 250V ac/dc |
Depth | 104mm |
Height | 80mm |
Length | 14mm |
Series | PLC-RSC |
Contact Material | Silver Alloy |
Input Current | 18mA |
Special Features | IP20 Relay Base, Reinforced Insulation, Safe Isolation |
Standards Met | cUL 508 Recognized, EN 50178, UL 508 Recognized |
Relay Switching Classification | Interface Relay Module |
Operating Temperature Range | -20 → +60°C |
Minimum Operating Temperature | -20°C |
Life | 5 x 10^6 (Mechanical) cycles |
Dimensions | 14 x 104 x 80mm |
Maximum Operating Temperature | +60°C |