Phoenix Contact PLC-RPT-24DC/21HC/EX Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole
- RS Stock No.:
- 175-0504
- Mfr. Part No.:
- 2909532
- Brand:
- Phoenix Contact
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$33.70
(exc. GST)
$37.07
(inc. GST)
Units | Per unit |
1 + | $33.70 |
- RS Stock No.:
- 175-0504
- Mfr. Part No.:
- 2909532
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix PLC-RPT Series Push In Contact
The Phoenix PLC-RPT Series of relay modules features terminal blocks with push-in connection and plug-in miniature relay, suitable for DIN-rail mounting.
Features and Benefits
- With the use of a v8 adapter, this relay module offers efficient connection to system cabling
- The module offers safe isolation between the coil and contact
- Functional plug-in bridges
- Operating temperature range of -40 ºC to 60 ºC
What is a relay module used for?
A relay is a switch that can be turned on and off, determining whether the current can pass through. Relay modules are used to control and protect against emergency conditions in applications such as modern power, large radio-electronic, electrophysical and X-ray installations.
Phoenix Contact PLC-RPT-24DC/21HC/EX 2909532
- The PLC interface consists of a basic terminal block with a 10A power contact and one changeover contact
- 24 V DC input voltage
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Minimum Input Voltage | 24V dc |
Maximum Input Voltage | 24V dc |
Terminal Type | Push In |
Switching Voltage | 250V ac/dc |
Depth | 94mm |
Height | 80mm |
Length | 14mm |
Series | PLC-RPT-24DC/21HC/EX |
Contact Material | Silver Alloy |
Input Current | 18mA |
Dimensions | 14 x 94 x 80mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -40 °C, -20°C |
Relay Switching Classification | Interface Relay Module |
Standards Met | CE Compliant, EN 50178, EN 60079-0, -7, -15, IEC 60664, UL Listed, USA Certified |
Special Features | IP20 Relay Base, Reinforced Insulation, Safe Isolation |
Life | 3 x 10^7 (Mechanical) cycles |
Operating Temperature Range | -20 → +60 °C, -40 → +60°C |
Related links
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Phoenix Contact PLC-RSC-24DC/21HC/EX Series Interface Relay 24V dc...