Phoenix Contact PLC-RPT- 24DC/21HC/MS Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole
- RS Stock No.:
- 175-0501
- Mfr. Part No.:
- 2910530
- Brand:
- Phoenix Contact
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$32.08
(exc. GST)
$35.29
(inc. GST)
Units | Per unit |
1 + | $32.08 |
- RS Stock No.:
- 175-0501
- Mfr. Part No.:
- 2910530
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix PLC-RPT Series Push In Contact
The Phoenix PLC-RPT Series of relay modules features terminal blocks with push-in connection and plug-in miniature relay, suitable for DIN-rail mounting.
Features and Benefits
- With the use of a v8 adapter, this relay module offers efficient connection to system cabling
- The module offers safe isolation between the coil and contact
- Functional plug-in bridges
- Operating temperature range of -40 ºC to 60 ºC
What is a relay module used for?
A relay is a switch that can be turned on and off, determining whether the current can pass through. Relay modules are used to control and protect against emergency conditions in applications such as modern power, large radio-electronic, electrophysical and X-ray installations.
Phoenix Contact PLC-RPT- 24DC/21HC/MS 2910530
- The PLC interface consists of a relay base and a power contact relay
- 24 V DC input voltage
- Features include manual operation, an integrated status LED and freewheeling diode
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Maximum Input Voltage | 24V dc |
Terminal Type | Push In |
Switching Voltage | 250V ac/dc |
Depth | 104mm |
Height | 80mm |
Length | 14mm |
Series | PLC-RPT- 24DC/21HC/MS |
Contact Material | Silver Alloy |
Input Current | 18mA |
Relay Switching Classification | Interface Relay Module |
Standards Met | cUL 508 Recognized, EN 50178, UL 508 Recognized |
Special Features | IP20 Relay Base, Reinforced Insulation, Safe Isolation |
Life | 5 x 10^6 (Mechanical) cycles |
Operating Temperature Range | -20 → +60°C |
Maximum Operating Temperature | +60°C |
Dimensions | 14 x 104 x 80mm |
Minimum Operating Temperature | -20°C |