Phoenix Contact PLC-RPT- 24DC/21-21/EX Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole
- RS Stock No.:
- 175-0498
- Mfr. Part No.:
- 2909514
- Brand:
- Phoenix Contact
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$41.77
(exc. GST)
$45.95
(inc. GST)
Units | Per unit |
1 + | $41.77 |
- RS Stock No.:
- 175-0498
- Mfr. Part No.:
- 2909514
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix PLC-RPT Series Push In Contact
The Phoenix PLC-RPT Series of relay modules features terminal blocks with push-in connection and plug-in miniature relay, suitable for DIN-rail mounting.
Features and Benefits
- With the use of a v8 adapter, this relay module offers efficient connection to system cabling
- The module offers safe isolation between the coil and contact
- Functional plug-in bridges
- Operating temperature range of -40 ºC to 60 ºC
What is a relay module used for?
A relay is a switch that can be turned on and off, determining whether the current can pass through. Relay modules are used to control and protect against emergency conditions in applications such as modern power, large radio-electronic, electrophysical and X-ray installations.
Phoenix Contact PLC-RPT- 24DC/21-21/EX 2909514
- The PLC interface consists of a basic terminal block with power contact and two changeover contacts
- The product features a slim design and a yellow LED operating voltage display with 24 V DC input voltage
- Approved according to ATEX/IECEx (Zone 2) and Ex Zone Class I, Div. 2
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Number of Poles | 2 |
Minimum Input Voltage | 24V dc |
Maximum Input Voltage | 24V dc |
Terminal Type | Push In |
Switching Voltage | 250V ac/dc |
Depth | 94mm |
Height | 80mm |
Length | 14mm |
Series | PLC-RPT- 24DC/21-21/EX |
Contact Material | Silver Alloy |
Input Current | 18mA |
Operating Temperature Range | -20 → +60 °C, -40 → +60°C |
Relay Switching Classification | Interface Relay Module |
Special Features | IP20 Relay Base, Reinforced Insulation, Safe Isolation |
Standards Met | CE Compliant, EN 50178, EN 60079-0, -7, -15, IEC 60664, UL Listed, USA Certified |
Maximum Operating Temperature | +60°C |
Dimensions | 14 x 94 x 80mm |
Life | 3 x 10^7 (Mechanical) cycles |
Minimum Operating Temperature | -40 °C, -20°C |
Related links
- Phoenix Contact PLC-BPT24UC/21-21 DIN Rail Relay Socket
- Phoenix Contact PLC-BPT-120UC/21-21 DIN Rail Relay Socket
- Phoenix Contact PLC-RSC- 24DC/21-21/EX Series Interface Relay 24V...
- Sonitron 90dB Through Hole Continuous External Piezo Buzzer 0V ac...
- Sonitron 85dB SMD Continuous Internal Buzzer 1.5V dc Min, 24V dc Max
- Phoenix Contact PLC-BPT- 24DC/21-21 DIN Rail Relay Socket
- Sonitron 85dB Through Hole Continuous Internal Buzzer 1.5V dc Min,...
- Phoenix Contact PLC-BPT-230UC/21-21 DIN Rail Relay Socket