Phoenix Contact 24V dc DIN Rail Power Relay Module, DPDT, Screw

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

Pre-assembled relay module with screw connection, consisting of: relay base, power contact relay, and retaining bracket. Contact type: 2 changeover contacts. Input voltage: 24 V DC

Specifications
Attribute Value
Coil Voltage 24V dc
Switching Current 10 mA
Contact Configuration DPDT
Mounting Type DIN Rail
Switching Voltage 250V ac/dc
Terminal Type Screw
Length 40mm
Depth 90mm
Height 96mm
Dimensions 40 x 90 x 96mm
Contact Material Silver Alloy
Input Current 60mA
Minimum Operating Temperature -40°C
Operating Temperature Range -40 → +60°C
Number of Poles 2
Standards Met DIN EN 50178
Maximum Operating Temperature +60°C
Life 20000000 cycles
On back order for despatch 21/01/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 22.48
(exc. GST)
$ 24.73
(inc. GST)
units
Per unit
1 +
$22.48
Related Products
Pre-assembled relay module with Push-in connection, consisting of: ...
Description:
Pre-assembled relay module with Push-in connection, consisting of: relay base with ejector and power contact relay Contact type: 1 changeover contact. Input voltage: 24 V DC. Polarity: A1-, A2+.
RIF-0 relay base, for miniature power relay with ...
Description:
RIF-0 relay base, for miniature power relay with 1 changeover contact, Push-in connection, polarity: A1-, A2+, for mounting on NS 35/7,5
PLC-INTERFACE, consisting of a relay base and pluggable ...
Description:
PLC-INTERFACE, consisting of a relay base and pluggable safety relay with force-guided contacts in accordance with DIN EN 50205, Screw connection, 2 changeover contacts, forcibly actuated, Input voltage: 24 V AC/DC
PLC-INTERFACE, consisting of a relay base and pluggable ...
Description:
PLC-INTERFACE, consisting of a relay base and pluggable power contact relay with manual operation, integrated status LED and free wheeling diode, Screw connection, 2 PDT, Input voltage: 24 V DC