Phoenix Contact RIF-1-RSC-LV-24AC/2X21 Series Power Relay Module, DIN Rail Mount, 24V ac Coil, DPDT, 2-Pole
- RS Stock No.:
- 174-3579
- Mfr. Part No.:
- 2903349
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 174-3579
- Mfr. Part No.:
- 2903349
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phoenix Contact RIF-1-RSC
This time relay RIF-1-RSC-LV-24AC/2X21 2903349 from Phoenix Contact is the cost-effective alternative to a PLC
with easy configuration and fast wiring.
Features and Benefits
- Pre-assembled relay module
- Screw connection
- Consists of: relay base, power contact relay, plug-in display/interference suppression module, and retaining bracket
- Contact type: 2 changeover contacts
- Time-saving potential distribution, thanks to plug-in bridges
- Protection against operating errors due to manual operation that is lockable via screwdriver
- Quick and error-free connection to the controller via system cabling
Safety
When working on the products and the system, you must always keep the operating instructions and other items of product documentation to hand and follow them strictly.
Demands on the power supply
Only use power supply units that ensure safe isolation between the primary and secondary circuits according to EN 50178.
Applications
You can use the same electromechanical relay module design for both AC and DC switching module.
- Electrical isolation
- Voltage adjustment of frequently varying voltage levels
- Power amplification
- Signal multiplication in the case of relay modules with multiple contacts (e.g., for signal confirmations)
Approvals
IECEx, ATEX and Class 1 Zone 2
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Number of Poles | 2 |
Maximum Input Voltage | 24V ac |
Switching Voltage | 250V ac/dc |
Terminal Type | Screw |
Depth | 75mm |
Height | 89mm |
Length | 16mm |
Series | RIF-1-RSC-LV-24AC/2X21 |
Contact Material | Silver Alloy |
Input Current | 33mA |
Life | 10000000 cycles |
Standards Met | DIN EN 50178 |
Operating Temperature Range | -40 → +50°C |
Dimensions | 16 x 75 x 89mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -40°C |