Phoenix Contact RIF-1-RSC-LDP-12DC/1X21 Series Interface Relay, DIN Rail Mount, 12V dc Coil, SPDT, 1-Pole
- RS Stock No.:
- 174-3563
- Mfr. Part No.:
- 2908500
- Brand:
- Phoenix Contact
Available for back order.
Added
Price (ex. GST) Each
$20.91
(exc. GST)
$23.00
(inc. GST)
Units | Per unit |
1 + | $20.91 |
- RS Stock No.:
- 174-3563
- Mfr. Part No.:
- 2908500
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phoenix Contact RIF-1-RSC
This time relay RIF-1-RSC-LDP-12DC/1X21 2908500 from Phoenix Contact is the cost-effective alternative to a PLC
with easy configuration and fast wiring.
Features and Benefits
- Pre-assembled relay module
- Screw connection
- Consists of: relay base, power contact relay, plug-in display/interference suppression module, and retaining bracket
- Contact type:1 changeover contact
- Time-saving potential distribution, thanks to plug-in bridges
- Protection against operating errors due to manual operation that is lockable via screwdriver
- Quick and error-free connection to the controller via system cabling
Safety
When working on the products and the system, you must always keep the operating instructions and other items of product documentation to hand and follow them strictly.
Demands on the power supply
Only use power supply units that ensure safe isolation between the primary and secondary circuits according to EN 50178.
Applications
You can use the same electromechanical relay module design for both AC and DC switching module.
- Electrical isolation
- Voltage adjustment of frequently varying voltage levels
- Power amplification
- Signal multiplication in the case of relay modules with multiple contacts (e.g., for signal confirmations)
Approvals
IECEx, ATEX and Class 1 Zone 2
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Minimum Input Voltage | 12V dc |
Maximum Input Voltage | 12V dc |
Terminal Type | Screw |
Switching Voltage | 250V ac/dc |
Depth | 75mm |
Height | 89mm |
Length | 16mm |
Series | RIF-1-RSC-LDP-12DC/1X21 |
Contact Material | Silver Alloy |
Input Current | (110 V dc) 4.2 mA, (120 V ac) 4.5mA |
Dimensions | 16 x 75 x 89mm |
Life | 30000000 cycles |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +70°C |
Maximum Operating Temperature | +70°C |
Standards Met | DIN EN 50178 |
Related links
- Siemens LZS Series Interface Relay 24V dc Coil 1-Pole
- Phoenix Contact PLC-RSC-120UC/21 Series Interface Relay 120V ac Coil 1-Pole
- Finder 48 Series Interface Relay 24V dc Coil 1-Pole, 16A Load
- Finder 4C Series Interface Relay 230V ac Coil 1-Pole, 10A Load
- Finder 48 Series Interface Relay 12V ac Coil 1-Pole, 10A Load
- Finder 48 Series Interface Relay 230V ac Coil 1-Pole, 10A Load
- Phoenix Contact PLC-RSC-230UC/21AU Series Interface Relay 230V...
- Finder 48 Series Interface Relay 12V dc Coil 1-Pole