- RS Stock No.:
- 174-3542
- Mfr. Part No.:
- 2909517
- Brand:
- Phoenix Contact
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$58.154
(exc. GST)
$63.969
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $58.154 | $581.54 |
*price indicative |
- RS Stock No.:
- 174-3542
- Mfr. Part No.:
- 2909517
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PLC-INTERFACE, consisting of DIN-rail-mountable basic terminal block in 14 mm with screw connection and plug-in relay with power contact, 2 changeover contacts, 12 V DC input voltage.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Number of Poles | 2 |
Minimum Input Voltage | 12V dc |
Terminal Type | Screw |
Switching Voltage | 250V ac/dc |
Depth | 94mm |
Height | 80mm |
Length | 14mm |
Contact Material | Silver Alloy |
Input Current | 4.5mA |
Maximum Operating Temperature | +60°C |
Life | 30000000 cycles |
Dimensions | 14 x 94 x 80mm |
Minimum Operating Temperature | -40 °C, -20°C |
Operating Temperature Range | -20 → +60 °C, -40 → +60°C |
Related links
- Phoenix Contact PLC-RPT24UC/21/RW Series Interface Relay 12V dc Coil 1-Pole
- Finder 39 Series Interface Relay 12V ac/dc Coil, SPDT
- Schneider Electric Harmony Relay RXM Series Interface Relay 24V dc...
- ABB CR Series Interface Relay 12V dc Coil 12A Load
- Finder 4C Series Interface Relay 12V dc Coil 2-Pole
- Wago Relay Module 230V ac Coil 2-Pole, 8A Load
- Phoenix Contact RIF-1-RSC-LDP-12DC/1X21 Series Interface Relay 12V...
- Finder 48 Series Interface Relay 12V dc Coil 1-Pole