- RS Stock No.:
- 174-3541
- Mfr. Part No.:
- 2909522
- Brand:
- Phoenix Contact
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$42.90
(exc. GST)
$47.19
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $42.90 | $429.00 |
*price indicative |
- RS Stock No.:
- 174-3541
- Mfr. Part No.:
- 2909522
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PLC-INTERFACE, consisting of DIN-rail-mountable basic terminal block in 6.2 mm with screw connection and plug-in miniature relay with 6 A power contact, 1 changeover contact, 12 V DC input voltage.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Minimum Input Voltage | 12V dc |
Switching Voltage | 250V ac/dc |
Terminal Type | Screw |
Depth | 94mm |
Height | 80mm |
Length | 6.2mm |
Contact Material | Silver Alloy |
Input Current | (220 V dc) 3 mA, (230 V ac) 3.2mA |
Operating Temperature Range | -20 → +60 °C, -40 → +60°C |
Life | 20000000 cycles |
Dimensions | 6.2 x 94 x 80mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -40 °C, -20°C |
Related links
- Phoenix Contact Interface Relay 60V dc Coil, SPDT
- Phoenix Contact Interface Relay SPST
- Phoenix Contact Interface Relay 12V dc Coil 2-Pole
- Phoenix Contact Interface Relay 220 V dc SPDT, 1-Pole
- Phoenix Contact Interface Relay 24V ac/dc Coil, DPDT
- Phoenix Contact Interface Relay 220 V dc DPDT, 2-Pole
- Phoenix Contact Interface Relay 48V dc Coil, SPDT
- Phoenix Contact Interface Relay, DIN Rail Mount