- RS Stock No.:
- 174-3509
- Mfr. Part No.:
- 2909529
- Brand:
- Phoenix Contact
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 10)
$38.028
(exc. GST)
$41.831
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $38.028 | $380.28 |
*price indicative |
- RS Stock No.:
- 174-3509
- Mfr. Part No.:
- 2909529
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PLC-INTERFACE, consisting of DIN-rail-mountable basic terminal block in 6.2 mm with Push-in connection and plug-in miniature relay with 6 A power contact, 1 changeover contact, 120 V AC/110 V DC input voltage.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110 V dc, 120V ac |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Minimum Input Voltage | 110 V dc, 120V ac |
Switching Voltage | 250V ac/dc |
Terminal Type | Push In |
Depth | 94mm |
Height | 80mm |
Length | 6.2mm |
Contact Material | Silver Alloy |
Input Current | 33mA |
Dimensions | 6.2 x 94 x 80mm |
Maximum Operating Temperature | +60°C |
Life | 20000000 cycles |
Minimum Operating Temperature | -40 °C, -20°C |
Operating Temperature Range | -20 → +60 °C, -40 → +60°C |