Phoenix Contact RIF-1-RPT-LV-120AC/2X21MS Series Interface Relay, DIN Rail Mount, 120V ac Coil, DPDT, 2-Pole
- RS Stock No.:
- 171-7037
- Mfr. Part No.:
- 2909775
- Brand:
- Phoenix Contact
- RS Stock No.:
- 171-7037
- Mfr. Part No.:
- 2909775
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
This time relay RIF-1-RPT-LV-120AC/2X21MS 2909775 from Phoenix Contact is the cost-effective alternative to a PLC
with easy configuration and fast wiring.
Features and Benefits
- Pre-assembled relay module
- Push-in connection
- Consists of: relay base, relay retaining bracket, plug-in suppressor module, and power contact relay with a test button and integrated status LED
- Contact type: 2 PDTs
- Time-saving potential distribution, thanks to plug-in bridges
- Protection against operating errors due to manual operation that is lockable via screwdriver
- Quick and error-free connection to the controller via system cabling
Safety
When working on the products and the system, you must always keep the operating instructions and other items of product documentation to hand and follow them strictly.
Demands on the power supply
Only use power supply units that ensure safe isolation between the primary and secondary circuits according to EN 50178.
Applications
You can use the same electromechanical relay module design for both AC and DC switching module.
- Electrical isolation
- Voltage adjustment of frequently varying voltage levels
- Power amplification
- Signal multiplication in the case of relay modules with multiple contacts (e.g., for signal confirmations)
Approvals
IECEx, ATEX and Class 1 Zone 2
Specifications
Attribute | Value |
---|---|
Coil Voltage | 120V ac |
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Number of Poles | 2 |
Maximum Input Voltage | 120V ac |
Switching Voltage | 250V ac/dc |
Terminal Type | Screw |
Depth | 75mm |
Height | 93mm |
Length | 16mm |
Series | RIF-1-RPT-LV-120AC/2X21MS |
Contact Material | Silver Alloy |
Input Voltage Range | 120V ac |
Life | 5000000 cycles |
Dimensions | 16 x 75 x 93mm |
Standards Met | DIN EN 50178 |
Special Features | IP20 Degree of Protection |
Maximum Operating Temperature | +45°C |
Operating Temperature Range | -40 → +45°C |
Relay Switching Classification | Interface Relay Module |
Minimum Operating Temperature | -40°C |