TE Connectivity MT Series Interface Relay Module

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): AT
Product Details

Sockets and Accessories for MT Series

DIN rail, surface and chassis mount sockets for 8 and 11 pin MT series relays
LED indication, diode protection and multifunction timer modules are available for the DIN rail sockets
All sockets are rated 10A @ 240Vac

Approvals

UL recognised; CSA

Specifications
Attribute Value
Series MT
On back order for despatch 04/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Box of 5)
$ 144.38
(exc. GST)
$ 158.82
(inc. GST)
units
Per unit
Per Box*
5 +
$144.38
$721.90
*price indicative
Related Products
Murr Elektronik RMM Series Relays Murr Elektronik RMM ...
Description:
Murr Elektronik RMM Series Relays Murr Elektronik RMM series interface relay module featuring coil/contact separation and LED status indicator The RMM modules are a complete relay module without the need for seperate sockets, providing a quick simple installation option. Features ...
Hongfa 2RM Series Relays Hong Fa 2RM series ...
Description:
Hongfa 2RM Series Relays Hong Fa 2RM series 8A double pole interface relay module featuring coil/contact separation and LED status indicator The 2RM modules are supplied complete with relay, socket, ejector clip and identification label providing a quick simple installation ...
Interface Modules RT Series Fully assembled relay interface ...
Description:
Interface Modules RT Series Fully assembled relay interface modulesDIN rail or chassis mounting Relays available separately Contact Material Ag NiMechanical life: DC versions: 30 x 106 operations, AC versions; 10 x 106Switching Voltage 250 Vac; 440 Vac Isolation coil to ...
Universal DIN Rail Relay Terminal DC 1 N/O ...
Description:
Universal DIN Rail Relay Terminal DC 1 N/O ABB R910 series relay interface modules are an ideal interface for PLC and electronic systems Features and Benefits DIN 1 & 3 Rail Mounting Rising clamp technology Takes the place of standard ...