- RS Stock No.:
- 144-1582
- Brand:
- RS PRO
81 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$59.70
(exc. GST)
$65.67
(inc. GST)
Units | Per unit |
1 - 4 | $59.70 |
5 + | $49.13 |
- RS Stock No.:
- 144-1582
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro RNC Interface Relay Modules
Introducing the RS Pro interface relay. Relatively small in size, with up to 6A breaking capacity and more.
Wide choice of sockets available covering a range of voltages
Current offer ranges from 3 to 230V
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110V ac |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Load Current Rating | 6A |
Maximum Input Voltage | 110V dc |
Depth | 6.2mm |
Height | 78.8mm |
Length | 96mm |
Input Current | 8A |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Input Voltage Range | 300V dc |
Related links
- RS PRO Interface Relay 24V dc Coil, SPDT
- RS PRO Interface Relay 12V ac/dc Coil, SPDT
- RS PRO Interface Relay 12V ac/dc Coil 6A Load
- RS PRO Interface Relay 60V dc Coil, SPST
- RS PRO Interface Relay 24V ac/dc Coil 6A Load
- RS PRO Interface Relay 230V ac Coil 6A Load
- RS PRO Interface Relay 60V ac/dc Coil 6A Load
- RS PRO Interface Relay 48V ac/dc Coil 6A Load