- RS Stock No.:
- 144-1581
- Brand:
- RS PRO
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$40.18
(exc. GST)
$44.20
(inc. GST)
Units | Per unit |
1 - 4 | $40.18 |
5 + | $33.07 |
- RS Stock No.:
- 144-1581
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro RNC Interface Relay Modules
Introducing the RS Pro interface relay. Relatively small in size, with up to 6A breaking capacity and more.
Wide choice of sockets available covering a range of voltages
Current offer ranges from 3 to 230V
Specifications
Attribute | Value |
---|---|
Coil Voltage | 60V ac/dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Load Current Rating | 6A |
Maximum Input Voltage | 60V dc |
Depth | 6.2mm |
Height | 78.8mm |
Length | 96mm |
Input Current | 8A |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Input Voltage Range | 300V dc |
Minimum Operating Temperature | -40°C |
Related links
- Phoenix Contact VIP-3/PT/FLK50/AN/S7-1500 Series Interface Relay...
- Phoenix Contact Interface Relay 60V dc Coil, SPDT
- RS PRO Interface Relay 60V dc Coil, SPST
- Finder 39 Series Interface Relay 60V ac/dc Coil 1-Pole
- Phoenix Contact PLC Series Interface Relay 60V dc Coil 3A Load
- ABB RBR121 Series Interface Relay 60V ac/dc Coil 6A Load
- RS PRO Interface Relay 60V ac/dc Coil, SPDT
- Finder 39 Series Interface Relay 60V ac/dc Coil, SPDT