Hongfa Europe GMBH RMTFL Series Interface Relay, DIN Rail Mount, 230V ac Coil, DPDT, 2-Pole, 16A Load
- RS Stock No.:
- 137-2124
- Mfr. Part No.:
- 2RMTFL-240A-3
- Brand:
- Hongfa Europe GMBH
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$36.58
(exc. GST)
$40.24
(inc. GST)
Units | Per unit |
1 + | $36.58 |
- RS Stock No.:
- 137-2124
- Mfr. Part No.:
- 2RMTFL-240A-3
- Brand:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Hongfa RMTFL Series Relays
HongFa RMTFL series interface relay module featuring coil/contact separation and mechanical test button with flag indicator. The RMTFL modules are supplied complete with relay, socket, ejector clip and identification label providing a quick simple installation option.
Features and Benefits
Supply status LED
Single or double pole options
AC and DC Coils
Test button and flag indicator
Changeover contacts
35mm DIN Rail mounting
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Number of Poles | 2 |
Load Current Rating | 16A |
Maximum Input Voltage | 250V ac |
Switching Voltage | 230 V ac → 250V ac |
Terminal Type | Screw |
Depth | 15.8mm |
Height | 76mm |
Length | 76mm |
Series | RMTFL |
Contact Material | Silver Alloy |
Input Current | 8A |
Turn Off Time | 8ms |
Control Resistance | 100mΩ |
Minimum Operating Temperature | -40°C |
Dimensions | 76 x 15.8 x 76mm |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -40 → +70°C |
Relay Switching Classification | Interface Relay Module |
Special Features | Change Over Contacts, Supplied Completed, Relay, Socket, Ejector, Clip and Identification Label, 1 Part Number for Simple Ordering, AC & DC Coils, Built in Supply Status LED, 35mm DIN Rail Mounting, Built in Test Button & Flag Indicator |
Standards Met | CE, cURus, DVE |
Turn On Time | 15ms |
Related links
- Cutting Mats
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Hongfa Europe GMBH 2RM Series Interface Relay 230V ac Coil 2-Pole, 8A Load
- Hongfa Europe GMBH RMTFL Series Interface Relay 24V ac Coil...
- Hongfa Europe GMBH RMTFL Series Interface Relay 12V dc Coil...
- Hongfa Europe GMBH RMTFL Series Interface Relay 24V dc Coil...
- Hongfa Europe GMBH RMTFL Series Interface Relay 230V ac Coil...