- RS Stock No.:
- 137-2114
- Mfr. Part No.:
- 2RM-240A-3
- Brand:
- Hongfa Europe GMBH
On back order for despatch 21/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$35.39
(exc. GST)
$38.93
(inc. GST)
Units | Per unit |
1 + | $35.39 |
- RS Stock No.:
- 137-2114
- Mfr. Part No.:
- 2RM-240A-3
- Brand:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Hongfa 2RM Series Relays
HongFa 2RM series 8A double pole interface relay module featuring coil/contact separation and LED status indicator. The 2RM modules are supplied complete with relay, socket, ejector clip and identification label providing a quick simple installation option.
Features and Benefits
Status LED
Changeover contacts
35mm DIN Rail mounting
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Number of Poles | 2 |
Load Current Rating | 8A |
Maximum Input Voltage | 250V ac |
Switching Voltage | 230 V ac → 250V ac |
Terminal Type | Screw |
Depth | 15.8mm |
Height | 52mm |
Length | 75mm |
Series | 2RM |
Contact Material | Silver Alloy |
Input Current | 8A |
Relay Switching Classification | Interface Relay Module |
Standards Met | CE, cURus |
Special Features | Change Over Contacts, Supplied Complete, Relay, LED, Socket, Ejector Clip and Identification Label, 1Part Number for Simple Ordering AC & DC Coils, Supply Status LED as Standard 35mm Din Rail Mounting, 2 Socket Types For Ease of Installation, 12A and 16A Versions |
Operating Temperature Range | -40 → +85°C |
Turn Off Time | 8ms |
Minimum Operating Temperature | -40°C |
Turn On Time | 15ms |
Dimensions | 75 x 15.8 x 52mm |
Life | 100000 (AC, Mechanical), 100000 (DC, Electrical), 10000000 (DC, Mechanical), 50000 (AC, Electrical) |
Control Resistance | 100mΩ |
Maximum Operating Temperature | +85°C |
Related links
- Hongfa Europe GMBH 2RM Series Interface Relay 24V dc Coil 2-Pole, 8A Load
- Hongfa Europe GMBH 2RM Series Interface Relay 110V ac Coil 2-Pole, 8A Load
- Hongfa Europe GMBH 2RM Series Interface Relay 12V dc Coil 2-Pole, 8A Load
- Hongfa Europe GMBH 2RM Series Interface Relay 24V ac Coil 2-Pole, 8A Load
- Omron A22NZ Series 2 Position Selector Switch Head, 22mm Cutout
- FLIR 6mm probe Camera Probe 640 x 480pixels Resolution
- Hongfa Europe GMBH RMTFL Series Interface Relay 230V ac Coil...
- Hongfa Europe GMBH RMTFL Series Interface Relay 230V ac Coil...