- RS Stock No.:
- 137-2105
- Mfr. Part No.:
- 1RM-12-16A-3
- Brand:
- Hongfa Europe GMBH
- RS Stock No.:
- 137-2105
- Mfr. Part No.:
- 1RM-12-16A-3
- Brand:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Hongfa 1RM Series Relays
HongFa 1RM series 16A single pole interface relay module featuring coil/contact separation and LED status indicator. The 1RM modules are supplied complete with relay, socket, ejector clip and identification label providing a quick simple installation option.
Features and Benefits
Status LED
Changeover contacts
35mm DIN Rail mounting
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Load Current Rating | 12A |
Maximum Input Voltage | 250V ac |
Switching Voltage | 12 V dc → 250V ac |
Terminal Type | Screw |
Depth | 15.8mm |
Height | 65mm |
Length | 76mm |
Series | 1RM |
Contact Material | Silver Alloy |
Input Current | 16A |
Turn On Time | 15ms |
Dimensions | 76 x 15.8 x 65mm |
Life | 100000 (AC, Mechanical), 100000 (DC, Electrical), 10000000 (DC, Mechanical), 50000 (AC, Electrical) |
Relay Switching Classification | Interface Relay Module |
Standards Met | CE, cURus |
Special Features | Change Over Contacts, Supplied Complete, Relay, LED, Socket, Ejector Clip and Identification Label, 1Part Number for Simple Ordering AC & DC Coils, Supply Status LED as Standard 35mm Din Rail Mounting, 2 Socket Types For Ease of Installation, 12A and 16A Versions |
Operating Temperature Range | -40 → +85°C |
Control Resistance | 100mΩ |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Turn Off Time | 8ms |
Related links
- Bahco 1RM Series 12-Piece Spanner Set, 8 → 19 mm
- Bahco 1RM Series 6-Piece Spanner Set, 8 → 17 mm
- Bahco 1RM Series 5-Piece Spanner Set Alloy Steel
- Bahco 1RM Series 8-Piece Spanner Set Alloy Steel
- Bahco Ratchet Spanner Metric 172 mm Overall
- Hongfa Europe GMBH 1RM Series Interface Relay 24V ac Coil 1-Pole, 12A Load
- Hongfa Europe GMBH 1RM Series Interface Relay 230V ac Coil 1-Pole, 12A Load
- Hongfa Europe GMBH 1RM Series Interface Relay 24V dc Coil 1-Pole, 12A Load