- RS Stock No.:
- 137-0309
- Mfr. Part No.:
- 6652001
- Brand:
- Murrelektronik Limited
39 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$55.95
(exc. GST)
$61.55
(inc. GST)
Units | Per unit |
1 + | $55.95 |
- RS Stock No.:
- 137-0309
- Mfr. Part No.:
- 6652001
- Brand:
- Murrelektronik Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
MurrElektronik MIRO 6.2 Series Relays
MurrElektronik MIRO 6.2 series interface relay module featuring coil/contact separation and LED status indicator. The MIRO 6.2 modules are a complete relay module without the need for seperate sockets, providing a quick simple installation option.
Features and Benefits
Status LED
Screw or spring clamp terminals
35mm DIN Rail mounting
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Load Current Rating | 6A |
Maximum Input Voltage | 250V ac/dc |
Switching Voltage | 24 V dc → 250V ac/dc |
Terminal Type | Spring |
Depth | 70mm |
Height | 91mm |
Length | 6.2mm |
Contact Material | Silver Alloy |
Input Current | 17mA |
Operating Temperature Range | -20 → +50°C |
Life | 20000000 (Mechanical) cycles |
Dimensions | 6.2 x 70 x 91mm |
Maximum Operating Temperature | +55°C |
Turn On Time | 10ms |
Turn Off Time | 15ms |
Minimum Operating Temperature | -20°C |
Standards Met | CCC, CE, CSA, cURus |
Relay Switching Classification | Interface Relay Module |
Related links
- Interface ICs
- Murrelektronik Limited Interface Relay 24V dc Coil 2-Pole, 6A Load
- Murrelektronik Limited Interface Relay 230V ac Coil 1-Pole, 6A Load
- Schneider Electric Zelio Interface Relay Series Interface Relay SPDT
- Murrelektronik Limited Interface Relay 24V dc Coil 1-Pole, 5A Load
- Murrelektronik Limited Interface Relay 24V ac/dc Coil 1-Pole, 6A Load
- Murrelektronik Limited Interface Relay 24V dc Coil
- Wago Interface Modules