- RS Stock No.:
- 135-3337
- Mfr. Part No.:
- KSV240A40-LM
- Brand:
- i-Autoc
Discontinued product
- RS Stock No.:
- 135-3337
- Mfr. Part No.:
- KSV240A40-LM
- Brand:
- i-Autoc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
I-Autoc KSV Series Single Phase SSR
I-Autoc KSV Series industrial solid state relays with an integrated heatsink, designed for mounting on 35 mm DIN Rail or screwed onto a panel. The KSV SSR's offer four control voltage variations, in both AC or DC.
Features and Benefits
Zero crossing switching
Ratings from 10A to 40A
SCR Output
DC or AC Input
Integrated Heatsink
Width 30 mm (10A to 30A) or 50 mm (40A)
Dielectric Strength 4000 V ac RMS
LED Indication
Built-in RC Snubber Circuit
Panel mount or 35mm Rail (DIN EN50022)
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Mounting Type | DIN Rail or Panel |
Depth | 50mm |
Height | 110mm |
Length | 122mm |
Series | KSV |
Input Current | 15 (dc) mA, 25 (ac) mA |
Dimensions | 122 x 50 x 110mm |
Maximum Operating Temperature | +80°C |
Turn On Time | 10 (DC), 40 (AC) |
Minimum Operating Temperature | -30°C |
Special Features | Built-In RC Snubber Circuit, Dielectric Strength 4000 VACrmsLED Indication, Integerated Heatsink, SCR Output, Zero Crossing or Random-On Switching |
Operating Temperature Range | -30 → +80°C |
Standards Met | CE |
Turn Off Time | 10 (DC) ms, 40 (AC) ms |