Phoenix Contact PLC-RPT-230UC/21/MS Series Interface Relay, DIN Rail Mount, 230V ac/dc Coil, SPDT, 1-Pole
- RS Stock No.:
- 134-8722
- Mfr. Part No.:
- 2909670
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 134-8722
- Mfr. Part No.:
- 2909670
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix PLC-RPT Series Push In Contact
The Phoenix PLC-RPT Series of relay modules features terminal blocks with push-in connection and plug-in miniature relay, suitable for DIN-rail mounting.
Features and Benefits
- With the use of a v8 adapter, this relay module offers efficient connection to system cabling
- The module offers safe isolation between the coil and contact
- Functional plug-in bridges
- Operating temperature range of -40 ºC to 60 ºC
What is a relay module used for?
A relay is a switch that can be turned on and off, determining whether the current can pass through. Relay modules are used to control and protect against emergency conditions in applications such as modern power, large radio-electronic, electrophysical and X-ray installations.
Phoenix Contact PLC Interface Relay Module, Push-In Terminal, SPDT - PLC-RPT-230UC/21/MS - 2909670
This universal relay from Phoenix Contact is simple to mount on a DIN rail and suitable for use in series with other units. It's a versatile component that performs multiple functions, including switching, amplifying or isolating both AC and DC electrical currents.
As the relay has a low operating temperature, you can use it next to other relays without worrying about your system overheating. Its integrated input and interference suppression circuit ensures reliable operation at all times. This unit is simple to connect to sensors or actuators using modular terminal blocks.
As it's sealed, the relay is wash-tight, so you can clean it to remove soldering flux residue without the unit absorbing harmful solvents. Its sturdy design makes it a good choice for automation applications in demanding industrial environments.
As the relay has a low operating temperature, you can use it next to other relays without worrying about your system overheating. Its integrated input and interference suppression circuit ensures reliable operation at all times. This unit is simple to connect to sensors or actuators using modular terminal blocks.
As it's sealed, the relay is wash-tight, so you can clean it to remove soldering flux residue without the unit absorbing harmful solvents. Its sturdy design makes it a good choice for automation applications in demanding industrial environments.
Coil voltage of 230 V AC/DC
Current rating of 3 mA at 220 V DC and 3.2 mA at 230 V AC
Input current of 15.3 mA
Switching current of 10 A
SPDT (single pole, double throw) contact configuration
Silver alloy contact material
1 pole
Push-in terminal type
Dimensions of 94 (length) x 80 (height) x 6.2 mm (depth)
Operating temperature range of -40°C to +60°C
Current rating of 3 mA at 220 V DC and 3.2 mA at 230 V AC
Input current of 15.3 mA
Switching current of 10 A
SPDT (single pole, double throw) contact configuration
Silver alloy contact material
1 pole
Push-in terminal type
Dimensions of 94 (length) x 80 (height) x 6.2 mm (depth)
Operating temperature range of -40°C to +60°C
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac/dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Maximum Input Voltage | 264.5V ac |
Minimum Input Voltage | 230V ac/dc |
Switching Voltage | 250V ac/dc |
Terminal Type | Push In |
Depth | 6.2mm |
Height | 80mm |
Length | 94mm |
Series | PLC-RPT-230UC/21/MS |
Contact Material | Silver Alloy |
Input Current | 15.3mA |
Turn On Time | 7ms |
Operating Temperature Range | -40 → +60°C |
Maximum Operating Temperature | +60°C |
Dimensions | 94 x 80 x 6.2mm |
Accessory Type | Relay Module |
Relay Type | Solid State Relay |
Relay Switching Classification | Miniature Relay |
Input Voltage Range | 179.4 → 264.5V ac |
Turn Off Time | 15ms |
Minimum Operating Temperature | -40°C |