- RS Stock No.:
- 134-8710
- Mfr. Part No.:
- 2909656
- Brand:
- Phoenix Contact
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$62.17
(exc. GST)
$68.39
(inc. GST)
Units | Per unit |
1 + | $62.17 |
- RS Stock No.:
- 134-8710
- Mfr. Part No.:
- 2909656
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
A 6.2 mm PLC interface relay module designed to be mountable on DIN rail NS 35/7.5. Featuring a basic terminal block with screw connection and a plug-in miniature power relay.
Phoenix Contact PLC-RCS Relays Series
This range of compact PLC relays from Phoenix Contact gives you a great choice of easy connection technology. The electromechanical relays act as the interface between your automation equipment and system peripherals.
Features and Benefits:
Saves space on the DIN rail
Cost-effective
Use the same electromechanical relay module design for both AC and DC switching voltage
DIN rail mounting
SPNO and SPDT models available
Yellow LED operating voltage display
Free-wheeling diode Damping diode
Dimensions 94 x 80 x 6.2 mm
Cost-effective
Use the same electromechanical relay module design for both AC and DC switching voltage
DIN rail mounting
SPNO and SPDT models available
Yellow LED operating voltage display
Free-wheeling diode Damping diode
Dimensions 94 x 80 x 6.2 mm
Typical Applications:
The PLC relays are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac/dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Minimum Input Voltage | 24V ac/dc |
Terminal Type | Screw |
Depth | 6.2mm |
Height | 80mm |
Length | 94mm |
Series | PLC-RSC- 24UC/21AU/MS |
Contact Material | Gold Plated |
Input Current | 15.3mA |
Operating Temperature Range | -40 → +60°C |
Dimensions | 94 x 80 x 6.2mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +60°C |
Related links
- Connector Tool Kits
- Cable Sleeving Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Phoenix Contact PLC-RSC- 24UC/21AU Series Interface Relay 24V...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge