- RS Stock No.:
- 134-8708
- Mfr. Part No.:
- 2909654
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 134-8708
- Mfr. Part No.:
- 2909654
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
A 6.2 mm PLC interface relay module designed to be mountable on DIN rail NS 35/7.5. Featuring a basic terminal block with screw connection and a plug-in miniature power relay.
Phoenix Contact PLC-RCS Relays Series
This range of compact PLC relays from Phoenix Contact gives you a great choice of easy connection technology. The electromechanical relays act as the interface between your automation equipment and system peripherals.
Features and Benefits:
Saves space on the DIN rail
Cost-effective
Use the same electromechanical relay module design for both AC and DC switching voltage
DIN rail mounting
SPNO and SPDT models available
Yellow LED operating voltage display
Free-wheeling diode Damping diode
Dimensions 94 x 80 x 6.2 mm
Cost-effective
Use the same electromechanical relay module design for both AC and DC switching voltage
DIN rail mounting
SPNO and SPDT models available
Yellow LED operating voltage display
Free-wheeling diode Damping diode
Dimensions 94 x 80 x 6.2 mm
Typical Applications:
The PLC relays are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Minimum Input Voltage | 12V dc |
Terminal Type | Screw |
Depth | 6.2mm |
Height | 80mm |
Length | 94mm |
Series | PLC-RSC- 12DC/21AU/MS |
Contact Material | Gold Plated |
Input Current | 15.3mA |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -40 → +60°C |
Minimum Operating Temperature | -40°C |
Dimensions | 94 x 80 x 6.2mm |