- RS Stock No.:
- 123-2839
- Mfr. Part No.:
- 58.P3.8.012.0060SMA
- Brand:
- Finder
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$73.54
(exc. GST)
$80.89
(inc. GST)
Units | Per unit |
1 + | $73.54 |
- RS Stock No.:
- 123-2839
- Mfr. Part No.:
- 58.P3.8.012.0060SMA
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
58 Series
Finder 58 series relay interface modules are an ideal interface for PLC and electronic systems.
Features and Benefits
4PCO contact configuration
Contact resistance: 50mΩ
Operating temperature range -40 to + 70°C
Dimensions: H76mm, W27mm, D73mm
Mechanical life: DC versions; 50 x 106 operations, AC versions; 20 x 106 operations
Replacement relays stock no. 385-913 etc are available (Finder 55 Series), and should be selected such that the coil voltage matches the original type
Contact resistance: 50mΩ
Operating temperature range -40 to + 70°C
Dimensions: H76mm, W27mm, D73mm
Mechanical life: DC versions; 50 x 106 operations, AC versions; 20 x 106 operations
Replacement relays stock no. 385-913 etc are available (Finder 55 Series), and should be selected such that the coil voltage matches the original type
Replacement relays stock no. 385-913 etc are available (Finder 55 Series), and should be selected such that the coil voltage matches the original type
Approvals
BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada; VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V ac |
Contact Configuration | 3PDT |
Mounting Type | DIN Rail |
Number of Poles | 3 |
Load Current Rating | 10A |
Maximum Input Voltage | 400V ac |
Minimum Input Voltage | 250V ac |
Terminal Type | Push In |
Switching Voltage | 250 V ac → 400V ac |
Depth | 86.3mm |
Height | 95.5mm |
Length | 31mm |
Series | 58 Series |
Contact Material | Silver Alloy |
Input Current | 97mA |
Input Resistance | 50Ω |
Operating Temperature Range | -40 → +70°C |
Turn On Time | (ac) 10 ms, (dc) 10ms |
Standards Met | CE, CSA, CULus, EAC, GOST, IMQ, LIoyd's Register, RINA, VDE |
Relay Switching Classification | General Purpose Relay |
Minimum Operating Temperature | -40°C |
Turn Off Time | (dc) 15 ms, (ac) 5ms |
Maximum Operating Temperature | +70°C |
Dimensions | 31 x 86.3 x 95.5mm |
Special Features | AC Coils or DC Coils, Identification Label, Supply Status Indication & Coil Suppression Module as Standard |
Related links
- Eaton 50 → 58 A Motor Protection Circuit Breaker, 690 V ac
- Tilsatec 58-4120 Black/Grey Yarn Cut Resistant Work Gloves Foam Coating
- Tilsatec 58-6120 Black Yarn Cut Resistant Work Gloves Bi-Polymer Coating
- Eaton 58 A Eaton Moeller Motor Protection Circuit Breaker, 690 V
- Finder 58 Series Interface Relay 24V ac Coil 3-Pole, 10A Load
- Phoenix Contact RIF Series Interface Relay 230V ac Coil 3-Pole
- Finder 58 Series Interface Relay 230V ac Coil 3-Pole, 10A Load
- Finder 58 Series Interface Relay 110V ac Coil 3-Pole, 10A Load