- RS Stock No.:
- 102-5518
- Mfr. Part No.:
- KSD240D5-W 037
- Brand:
- i-Autoc
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 102-5518
- Mfr. Part No.:
- KSD240D5-W 037
- Brand:
- i-Autoc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
KSD 037 Series Single Phase SSR
Kudom KSD (037) series single phase AC output PCB mount solid state relay. KSD relays have various control voltage options available with a load current at 3A or 5A. Featuring high EMC and high inrush current capability, suitable for inductrial applications such as lighting and motor control, medical devices, elevators and automatic doors.
PCB Mounted
Opto-isolation
High EMC capability
High inrush current
Dielectric strength 4000 Vrms
RoHS compliant
Opto-isolation
High EMC capability
High inrush current
Dielectric strength 4000 Vrms
RoHS compliant
I-Autoc PCB Mounting SSR
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Mounting Type | PCB Mount |
Terminal Type | PCB Pin |
Depth | 10.5mm |
Height | 26mm |
Length | 44.5mm |
Series | KSD |
Input Current | 25mA |
Special Features | High Inrush Current Capability, Motor Control |
Standards Met | CE |
Turn Off Time | 1 (+1/2 cycle)ms |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Dimensions | 44.5 x 10.5 x 26mm |
Operating Temperature Range | -30 → +80°C |
Turn On Time | 1 (+1/2 cycle)ms |
Relay Type | Single Phase |