- RS Stock No.:
- 632-089
- Mfr. Part No.:
- ODC-5
- Brand:
- Sensata / Crydom
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$70.08
(exc. GST)
$77.09
(inc. GST)
Units | Per unit |
1 - 11 | $70.08 |
12 - 24 | $68.41 |
25 + | $67.23 |
- RS Stock No.:
- 632-089
- Mfr. Part No.:
- ODC-5
- Brand:
- Sensata / Crydom
Legislation and Compliance
Product Details
Sensata | Crydom Interface Relay Module, Through-Hole Mounting, 3A Current Rating - M Series - ODC-5
Need to make sure your equipment powers through emergency conditions? This interface relay module from Sensata | Crydom has got your back. It combines an optical isolation of 4kV with surge protection to provide a clean output that you can use to power heaters, motors and lamps. A current rating of 3A means it's just the thing for use in low-power systems. Through-hole mounting ensures a secure connection to your PCB, even when things get shaky.
Features & Benefits
• Wide operating temperature range of -30°C to +80°C for use in demanding environments
• Maximum turn-on time of 0.1ms for rapid-fire switching
• Maximum turn-on time of 0.1ms for rapid-fire switching
How does optical isolation protect components from voltage fluctuations?
Optical isolation involves converting the incoming electrical signal into a light signal using an LED. A light-sensitive component such as a photodiode then reverses the process to provide a clean electrical supply to your devices. The light signal acts as an effective barrier between the input and output electrical signals, protecting components from overvoltage or transient voltages in the power supply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Mounting Type | PCB Mount |
Load Current Rating | 18mA |
Minimum Input Voltage | 2.75V |
Maximum Input Voltage | 8V dc |
Terminal Type | Through Hole |
Series | M SERIES |
Accessory Type | Interface Relay |
Maximum Operating Temperature | +80°C |
Turn On Time | 0.1ms |
Operating Temperature Range | -30 → +80°C |
Input Voltage Range | 2.75 → 8V dc |
Standards Met | CE |
Minimum Operating Temperature | -30°C |
Turn Off Time | 0.75ms |