- RS Stock No.:
- 154-532
- Mfr. Part No.:
- 4C.01.8.024.0060SPA
- Brand:
- Finder
93 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$33.39
(exc. GST)
$36.73
(inc. GST)
Units | Per unit |
1 + | $33.39 |
- RS Stock No.:
- 154-532
- Mfr. Part No.:
- 4C.01.8.024.0060SPA
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
4C Series with Instant Eject Relays
Ideal interface for PLC and electronic systems
Instant ejection of relay using plastic retaining clip
Supply status indication and coil suppression module as standard
440Vac switching voltage
Width: 15.8mm
Contact material: AgNi
Instant ejection of relay using plastic retaining clip
Supply status indication and coil suppression module as standard
440Vac switching voltage
Width: 15.8mm
Contact material: AgNi
Approvals
CE, CSA, Gost, IMQ, VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Terminal Type | Screw |
Switching Voltage | 250 → 440V ac |
Depth | 64.6mm |
Height | 82.9mm |
Length | 15.8mm |
Series | 4C Series |
Contact Material | Silver Alloy |
Input Current | 45mA |
Minimum Operating Temperature | -40°C |
Dimensions | 81 x 15.8 x 64.6mm |
Input Resistance | 320Ω |
Operating Temperature Range | -40 → +70°C |
Turn On Time | 15ms |
Maximum Operating Temperature | +70°C |
Turn Off Time | 12ms |
Related links
- Finder 4C Series Interface Relay 48V ac Coil 2-Pole
- Finder 4C Series Interface Relay 12V dc Coil 1-Pole
- Finder 4C Series Interface Relay 24V dc Coil 2-Pole
- Finder 4C Series Interface Relay 230V ac Coil 1-Pole
- Finder 4C Series Interface Relay 12V ac Coil 1-Pole
- Finder 4C Series Interface Relay 12V dc Coil 2-Pole
- Finder 4C Series Interface Relay 24V dc Coil 1-Pole
- Finder 4C Series Interface Relay 48V ac Coil 1-Pole