- RS Stock No.:
- 153-028
- Mfr. Part No.:
- 38.52.0.125.0060
- Brand:
- Finder
- RS Stock No.:
- 153-028
- Mfr. Part No.:
- 38.52.0.125.0060
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Specifications
Attribute | Value |
---|---|
Coil Voltage | 125V ac/dc |
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Number of Poles | 2 |
Terminal Type | Screw |
Switching Voltage | 250 → 400V |
Depth | 77.1mm |
Height | 89.7mm |
Length | 14mm |
Series | 38 Series |
Contact Material | Silver Alloy |
Input Current | 4.6mA |
Turn Off Time | 10ms |
Turn On Time | 8ms |
Operating Temperature Range | -40 → +55°C |
Maximum Operating Temperature | +55°C |
Dimensions | 89.7 x 14 x 77.1mm |
Minimum Operating Temperature | -40°C |
Related links
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Finder 38 Series Interface Relay 110 → 125V ac/dc Coil 1-Pole
- Finder 39 Series Interface Relay 125V ac Coil 1-Pole