Broadcom Fibre Optic Transceiver Evaluation Kit for AFBR-1629Z, AFBR-2529Z, AFBR-0547Z

  • RS Stock No. 910-7080
  • Mfr. Part No. AFBR-0547Z
  • Manufacturer Broadcom
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SG
Product Details

Evaluation Kit AFBR-0547Z for AFBR-1629Z/2529Z Fibre Optic Components

The Avago Technologies AFBR-0547Z Evaluation Kit allows evaluation of the fibre optic transmitter AFBR-1629Z and AFBR-2529Z receiver devices. The board permits connection via a TTL input signal to a waveform/pattern generator. It also lets you monitor the receiver. The logic of the AFBR-1629Z and the AFBR-2529Z is the output is low when input high (inverted).

Evaluation Kit AFBR-0547Z contains:
Evaluation board
AFBR-1629Z and AFBR-2529Z
AFBR-1629Z/AFBR-2529Z datasheet
HFBR-RNS001Z: 1 M Black fibre optic cable, Simplex (POF)
User guide

Fibre Optic Evaluation Kits, Avago Technologies

Specifications
Attribute Value
Interface Function Fibre Optic Transceiver
Kit Classification Evaluation Kit
Featured Device AFBR-1629Z, AFBR-2529Z
On back order for despatch 11/01/2021, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 127.07
(exc. GST)
$ 139.78
(inc. GST)
units
Per unit
1 - 4
$127.07
5 - 9
$120.71
10 +
$115.07
Related Products
CYUSBS234 USB-Serial (Single Channel) Development Kit, Cypress Semiconductor ...
Description:
CYUSBS234 USB-Serial (Single Channel) Development Kit, Cypress Semiconductor The USB to Serial Bridge Controller provides a single configurable serial channel for UART/I²C/SPI interfaces, with low power consumption in stand-by modeThe CY7C65211 controller integrates Cap Sense capacitive-touch sensing technology ...
CY4500 EZ-PD Protocol Analyzer, Cypress Semiconductor The CY4500 ...
Description:
CY4500 EZ-PD Protocol Analyzer, Cypress Semiconductor The CY4500 EZ-PD Protocol Analyzer supports protocol analysis and decoding of the USB-PD (Power Delivery) and USB Type-C specifications packets on the Configuration Channel lines The analyzer allows debugging of the USB Power Delivery ...
x Pico 240 Evaluation Kit Embedded IoT Gateway, ...
Description:
x Pico 240 Evaluation Kit Embedded IoT Gateway, Dual-band Wi-Fi, Eth Dual-band Wi-Fi (802.11 a/b/g/n) and Ethernet Enterprise Wi-Fi security (EAP, WPA2- Enterprise)Automatic network connection management Concurrent Soft AP + client mode for direct wireless service access without disrupting machine ...
LIN Serial Analyzer The LIN Serial Analyser development ...
Description:
LIN Serial Analyzer The LIN Serial Analyser development system enables a PC to communicate with a LIN (Local Interface Network) bus The PC program uses a graphical user interface (GUI) to enter and display message frames occurring on the target ...