- RS Stock No.:
- 905-3157
- Mfr. Part No.:
- Si8239xISO-KIT
- Brand:
- Skyworks Solutions Inc
- RS Stock No.:
- 905-3157
- Mfr. Part No.:
- Si8239xISO-KIT
- Brand:
- Skyworks Solutions Inc
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Si8239x Digitally Isolated Driver Evaluation Kit, Silicon Labs
Evaluate the Si8239x family of digitally isolated drivers with the Silicon Labs Si8239xISO-KIT. On board, screw terminals enable quick evaluation of the key parameters and test points on each pin provide a method to connect it directly to your design. Jumpers are also available to manually set the Si8294 and even replace the it with a dual input version.
The Silicon Labs Si8239x family of isolated gate drivers are ideal for driving power switches used in a wide variety of power supply, inverter, and motor control applications. They offer longer service life and higher reliability when compared to opto-coupled gate drivers. The Si8239x isolated gate drivers support up to 5 kVRMS withstand voltage in compliance with the UL1577 and VDE0884 standards.
The Silicon Labs Si8239x family of isolated gate drivers are ideal for driving power switches used in a wide variety of power supply, inverter, and motor control applications. They offer longer service life and higher reliability when compared to opto-coupled gate drivers. The Si8239x isolated gate drivers support up to 5 kVRMS withstand voltage in compliance with the UL1577 and VDE0884 standards.
Supplied with
- Si8239x Evaluation Board
- Si82394AD-IS (RS 905-4481) - PWM input high side/low side driver
- Si82394AD-IS (RS 905-4481) - PWM input high side/low side driver
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Isolated Power Drivers
A range of Isolated Drivers for use in applications employing IGBT or MOSFET power output devices
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Board |
Featured Device | SI8239x |
Kit Name | ISOdriver |
Related links
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge