FTDI Chip USB to I2C, USB to Quad SPI for FT4222H, UMFT4222EV, UMFT4222PROG-IC

  • RS Stock No. 903-3024
  • Mfr. Part No. UMFT4222PROG-IC
  • Manufacturer FTDI Chip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

UMFT4222PROG-IC Programmer Module

The UMFT4222PROG-IC Programmer Module is used to program the OTP memory of an FT4222H USB to SPI/I²C bridge chip. The internal OTP memory in the FT4222H is used to store USB Vendor ID (VID), Product ID (PID), device serial number, product description string and various other USB configuration descriptors.

USB 2.0 Full-Speed compatible
USB-microB socket for connecting to a PC
FT51A microcontroller provides USB hub function
USB bus powered
Clam-shell programming socket for VQFN32 package device
Programming voltage LED
Power supply LED
FTDI royalty-free Direct (D2XX) drivers available for Windows 7 and 8

Specifications
Attribute Value
Interface Function USB to I2C, USB to Quad SPI
For Use With FT4222H, UMFT4222EV
19 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 151.35
(exc. GST)
$ 166.49
(inc. GST)
units
Per unit
1 +
$151.35
Related Products
FTDI click is a mikroBUS add-on board for ...
Description:
FTDI click is a mikroBUS add-on board for USB 20 to UART or I²C bus or SPI bus two serial interface converters. The featured integrated circuit is FT2232H, a dual high-speed USB 2.0 to UART (Universal Asynchronous Receiver and Transmitter) ...
The USB-COM-PLUS modules provide a simple method of ...
Description:
The USB-COM-PLUS modules provide a simple method of adapting legacy serial devices with RS-232, RS-422 or RS-485 interfaces to modern USB ports The USB-COM232-PLUS1 module is a single channel USB to RS-232 communication device. Utilises the FTDI FT232RThe USB-COM232-PLUS2 module ...
These USB to RS-232 / RS-422 / RS-485 ...
Description:
These USB to RS-232 / RS-422 / RS-485 converters provide a fast and simple method to convert serial UART to USB The USB connector contains a small circuit board featuring the FTDI FT232RQ (RS 730-0168) serial UART interface IC to ...
The FTDI Chip TTL-232x USB to Serial UART ...
Description:
The FTDI Chip TTL-232x USB to Serial UART (TTL level) converter cables provide a simple and fast way to convert microcontroller UART serial I/O to USB The TTL-232R contains a small circuit board which includes the FT232x chip. Encapsulated in ...