- RS Stock No.:
- 898-7289
- Mfr. Part No.:
- EVAL-ADG5404FEBZ
- Brand:
- Analog Devices
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$66.70
(exc. GST)
$73.37
(inc. GST)
Units | Per unit |
1 + | $66.70 |
- RS Stock No.:
- 898-7289
- Mfr. Part No.:
- EVAL-ADG5404FEBZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Evaluation Board for ADG5404F Multiplexer
The EVAL-ADG5404FEBZ from Analog Devices is an evaluation board for the ADG5404F Multiplexer. It is designed to evaluate the functionality of the ADG5404F device.
The ADG5404F is a 4-channel multiplexer with overvoltage fault detection and protection. The ADG5404F is mounted in the centre of the evaluation board.
3 screw terminals are used to power the device with an optional 4th terminal providing a user-defined digital voltage. Alternatively the user can utilise an LDO regulator for 5 V digital voltage control and supply for the LED. The LED is used to represent the fault status of the switch.
Additional equipment required; ±22 V DC voltage source (dual supply), 44 V DC voltage source (single supply), optional digital voltage source (3-5 V), analogue signal source, voltage measure e.g. digital multi-meter.
The ADG5404F is a 4-channel multiplexer with overvoltage fault detection and protection. The ADG5404F is mounted in the centre of the evaluation board.
3 screw terminals are used to power the device with an optional 4th terminal providing a user-defined digital voltage. Alternatively the user can utilise an LDO regulator for 5 V digital voltage control and supply for the LED. The LED is used to represent the fault status of the switch.
Additional equipment required; ±22 V DC voltage source (dual supply), 44 V DC voltage source (single supply), optional digital voltage source (3-5 V), analogue signal source, voltage measure e.g. digital multi-meter.
Features of the EVAL-ADG5404FEBZ evaluation board:
ADG5404F multiplexer with overvoltage protection
LED for visual indication of overvoltage
Parallel interface compatible with 3 V logic
LDO for optional digital supply and control
ADG5404F multiplexer with overvoltage protection
LED for visual indication of overvoltage
Parallel interface compatible with 3 V logic
LDO for optional digital supply and control
Switches and Multiplexers, Analog Devices
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Board |
Featured Device | ADG5404F |