Microchip, EtherCAT Ethernet Development Kit for LAN9252, EVB-LAN9252-DIGIO

  • RS Stock No. 880-6828
  • Mfr. Part No. EVB-LAN9252-DIGIO
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LAN9252 EtherCAT® Slave Controller Evaluation Kit with DIG-IO PDI Interface

This Microchip LAN9252 EtherCAT® Slave Controller Evaluation Kit is a development platform for designers to explore the LAN9252 EtherCAT® IC and develop EtherCAT® Slave Devices without an attached Microcontroller.

Features

Two integrated PHY’s via on-board RJ45 Connectors
Supports various DIG-IO PDI
Fiber SFP Ports
EEPROM to configure the EtherCAT® Slave configuration

Kit Contents

1 x EVB-LAN9252-DIGIO EtherCAT® Evaluation Board

Ethernet Communications - Microchip

Specifications
Attribute Value
Interface Function Ethernet
Kit Classification Development Kit
Featured Device LAN9252
Kit Name EtherCAT
2 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 507.00
(exc. GST)
$ 557.70
(inc. GST)
units
Per unit
1 +
$507.00
Related Products
Watch Dev Pack for Simple Link Sensor Tag ...
Description:
Watch Dev Pack for Simple Link Sensor Tag Evaluation Kit The Watch Dev Pack enables you to add a 13 inch graphics display to the Simple Link™ Sensor Tag Evaluation Kit by plugging it into the kit expansion header. With ...
The Isolated RS232/RS485 Evaluation Kit is a demonstration ...
Description:
The Isolated RS232/RS485 Evaluation Kit is a demonstration and evaluation platform for creating Isolated RS232 and RS485 solutions It can be used in conjunction with EFM32 and EFM8 MCU Stater Kits (STKs). It simplifies the process of creating an isolated ...
x Pico 240 Evaluation Kit Embedded IoT Gateway, ...
Description:
x Pico 240 Evaluation Kit Embedded IoT Gateway, Dual-band Wi-Fi, Eth Dual-band Wi-Fi (802.11 a/b/g/n) and Ethernet Enterprise Wi-Fi security (EAP, WPA2- Enterprise)Automatic network connection management Concurrent Soft AP + client mode for direct wireless service access without disrupting machine ...
The OKdo E1 is an ultra-low-cost Evaluation Board, ...
Description:
The OKdo E1 is an ultra-low-cost Evaluation Board, in a low-profile outline, based on the NXP LPC55S69 dual-core Cortex® M33 microcontroller, highlighting benefits of the LPC55 core It allows users to explore and understand features of the device to be ...