- RS Stock No.:
- 847-2822
- Mfr. Part No.:
- SP330EEY-0A-EB
- Brand:
- MaxLinear
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$35.60
(exc. GST)
$39.16
(inc. GST)
Units | Per unit |
1 - 4 | $35.60 |
5 + | $34.42 |
- RS Stock No.:
- 847-2822
- Mfr. Part No.:
- SP330EEY-0A-EB
- Brand:
- MaxLinear
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
EXAR SP330E Multi-protocol Transceiver Evaluation Board
An evaluation board from EXAR to demonstrate the capabilities of the SP330E multi-protocol transceiver IC. This device supports RS-232, RS-485, and RS-422 serial standards and features a variable low-voltage logic interface capable of operating down to 1.65V.
20Mbps RS-485 and 1Mbps RS-232 Data Rates
Single supply operation from 3 to 5.5V
Robust ESD protection: ± 8kV IEC 61000-4-2 contact discharge
Single supply operation from 3 to 5.5V
Robust ESD protection: ± 8kV IEC 61000-4-2 contact discharge
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Multiprotocol Transceivers
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Kit |
Kit Name | RS232/RS485/RS422 |
Related links
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...