Analog Devices RS232 Transceiver (Dual) Evaluation Board for ADM3252E, EVAL-ADM3252EEBZ

  • RS Stock No. 831-6283
  • Mfr. Part No. EVAL-ADM3252EEBZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ADM3252E, Isolated Dual Channel RS-232 Line Driver/Receiver Evaluation Board

2.5kV fully isolated (power and data) RS-232 transceiver
Convenient connections for power and signal via screw terminal blocks
3.3V or 5V operation
Test points for measuring all signals
EMI optimised 6-layer

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Interface Function RS232 Transceiver (Dual)
Kit Classification Evaluation Board
Featured Device ADM3252E
10 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 114.36
(exc. GST)
$ 125.80
(inc. GST)
units
Per unit
1 +
$114.36
Related Products
The Thumbstick click add-on board is perfect for ...
Description:
The Thumbstick click add-on board is perfect for designs where an analog thumb joystick is required, such as gaming consolesFeatures & Benefits of the Thumbstick click•mikroBUS™ pinout standard•MCP3204 12-bit A/D converter•Dual axis joystick unit with spring return and push-button•2 ...
The LC234X module provides a low cost USB ...
Description:
The LC234X module provides a low cost USB to UART bridge using the FT234XD IC to transfer data at up to 3M Baud Ideal for programming Arduino Pro, ESP modules etc., the pinouts follow the industry standard FTDI TTL cable ...
A range of devices which conform to the ...
Description:
A range of devices which conform to the HART (Highway Addressable Remote Transducer) industrial communications protocol HART communications frequently utilize 4-20mA networks and are widely used in Automation and Control applications. The HART standard provides for both point-to-point (analogue or ...
The USB UART click add-on board is designed ...
Description:
The USB UART click add-on board is designed to add serial UART communication to your design using a USB cableFeatures & Benefits of the USB UART click•mikroBUS™ pinout standard•FT232RL USB to UART interface module•USB mini connector•1024 bit EEPROM•128 bytes long ...