Microchip 4-port USB 2.0 Hub with Battery Charging Evaluation Board USB2534 Evaluation Kit EVB-USB2534BC
- RS Stock No.:
- 825-2537
- Mfr. Part No.:
- EVB-USB2534BC
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 825-2537
- Mfr. Part No.:
- EVB-USB2534BC
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
EVB-USB2534BC-01 4-Port, USB 2.0 Hub Battery Charger Board, Microchip
EVB-USB2534BC-01 4-Port, USB 2.0 Hub Battery Charger Board is a space saving, 4-layer, RoHs compliant board for battery charging using the USB2534. Simple migration of USB2512B designs is possible due to pin compatibility of the USB2534 with the USB2514B and the board operates from a single voltage external power supply.
Supports custom configurations through the ProTouch and ProLink tools
Multi-transaction translator is enabled
Individual port over-current sensing
Individual port power control with LEDs for port power indication
Self-powered operation
EMI suppression provided by a selection of capacitors and inner power/ground PCB layers
Single crystal clock source
Multi-transaction translator is enabled
Individual port over-current sensing
Individual port power control with LEDs for port power indication
Self-powered operation
EMI suppression provided by a selection of capacitors and inner power/ground PCB layers
Single crystal clock source
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
I/O Peripherals - Microchip
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Kit |
Featured Device | USB2534 |
Kit Name | 4-port USB 2.0 Hub with Battery Charging Evaluation Board |