- RS Stock No.:
- 820-9864
- Mfr. Part No.:
- MIKROE-1430
- Brand:
- MikroElektronika
- RS Stock No.:
- 820-9864
- Mfr. Part No.:
- MIKROE-1430
- Brand:
- MikroElektronika
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RS
Product Details
EVE click mikroBUS™
The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. EVE Click is a display controller board with a mikroBUS interface which integrates LCD display, audio and touch control.
FT800Q graphics controller and sound synthesiser device
Designed for a 480 x 272 4.3in TFT display with touch panel (not supplied)
Controls a 4-wire touchscreen with touch force sensing
PWM backlight dimming control
LM4864 mono audio amplifier
Communication (microcontroller): serial SPI up to 30MHz
Communication (display): RGB parallel output
User LED
Power supply: +3.3Vdc
Power indicator LED
Screw terminals for loudspeaker
40-pin flat cable connector for display
Designed for a 480 x 272 4.3in TFT display with touch panel (not supplied)
Controls a 4-wire touchscreen with touch force sensing
PWM backlight dimming control
LM4864 mono audio amplifier
Communication (microcontroller): serial SPI up to 30MHz
Communication (display): RGB parallel output
User LED
Power supply: +3.3Vdc
Power indicator LED
Screw terminals for loudspeaker
40-pin flat cable connector for display
Note
Click board comes with the header strips soldered.
Supplied with
Display connector
Click mikroBUS™ Display & Graphics Boards
Specifications
Attribute | Value |
---|---|
Classification | Display Board |
Technology | Graphics Controller |
Kit Classification | Evaluation Kit |
Featured Device | FT800Q |
Kit Name | EVE Click |