- RS Stock No.:
- 803-1608
- Mfr. Part No.:
- EVAL-CN0159-EB1Z
- Brand:
- Analog Devices
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$124.27
(exc. GST)
$136.70
(inc. GST)
Units | Per unit |
1 - 4 | $124.27 |
5 + | $120.17 |
- RS Stock No.:
- 803-1608
- Mfr. Part No.:
- EVAL-CN0159-EB1Z
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Evaluation Board for USB Cable Isolator Circuit
This Analog Devices evaluation board provides a solution to the requirement for a USB cable where isolation is required for connections to machines that control dangerous voltages or low leakage defibrillation-proof connections in medical applications. The ADuM4160 Full/Low Speed USB Isolator is used to provide the primary isolating function, supported by an ADuM1100 Digital Isolator and an ADuM5000 isolated DC-DC Converter. It should be noted that this custom application is not totally USB compliant as the quiescent current of the converter does not meet the USB standby current requirements. In addition, full USB compliance is impossible as there are no 100% efficient power converters to transfer the bus voltage across the isolation barrier.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital Isolator Evaluation Boards, Analog Devices
Specifications
Attribute | Value |
---|---|
Kit Classification | Reference Design |
Featured Device | CN0159 |
Kit Name | USB Cable |