Analog Devices, Multipoint LVDS Transceiver Evaluation Board for ADN469xE, EVAL-ADN469XEFDEBZ

  • RS Stock No. 803-1535
  • Mfr. Part No. EVAL-ADN469XEFDEBZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Evaluation Board for ADN469xE M-LVDS Transceivers

This Analog Devices evaluation kit allows quick and easy assessment of full-duplex Multipoint-LVDS transceivers. The board allows all of the input and output functions to be implemented without the need for any external components. Screw terminal blocks are provided for power and ground connections, and SMB sockets for high speed logic and M-LVDS bus signals.
The evaluation board has a 14-lead SOIC footprint for a full-duplex M-LVDS transceiver and four devices from the ADN469xE family are included in the kit: ADN4692E, ADN4693E, ADN4695E & ADN4697E.

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Specifications
Attribute Value
Interface Function Transceiver
Kit Classification Evaluation Board
Featured Device ADN469xE
Kit Name Multipoint LVDS
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 100.05
(exc. GST)
$ 110.05
(inc. GST)
units
Per unit
1 +
$100.05
Related Products
Three evaluation Board from Analog Devices designed to ...
Description:
Three evaluation Board from Analog Devices designed to allow assessment of the AD4000 series of low-power precision analogue-to-digital converters (ADCs). The boards feature differential or pseudo-differential 2 MSPS SAR ADCs and can be configured for single-ended inputs. A precision buffered ...
This is a complete smart industrial, loop powered ...
Description:
This is a complete smart industrial, loop powered field instrument with 4mA to 20mA analog output and a highway addressable remote transducer (HART®) interface. HART is a digital 2-way communication in which a 1mA peak-to-peak Frequency-Shift-Keyed (FSK) signal is modulated ...
A comprehensive range of Digital Isolators featuring iCoupler® ...
Description:
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit ...
The EVAL-ADUSB2EBZ USBi device is a stand-alone communications ...
Description:
The EVAL-ADUSB2EBZ USBi device is a stand-alone communications interface, featuring USB-to-I²C and SPI conversion. It connects to a PC USB port and provides either I²C or SPI access to the evaluation board through a ribbon cable. It is compatible with ...