Microchip Evaluation Board for USB5534B, EVB-USB5534

  • RS Stock No. 798-3151
  • Mfr. Part No. EVB-USB5534
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

USB5534B High Speed USB 3.0 4-Port Hub Customer Evaluation Board

The EVB-USB5534 is a customer evaluation board that features the USB5534B 4-port USB 3.0/2.0 hub. The USB5534B hub supports SuperSpeed SS, Hi-Speed HS, Full-Speed FS, and Low-Speed LS USB signaling for complete coverage of all defined USB operating speeds. All four of the downstream ports are USB 2.0 and USB 3.0 compliant. This evaluation board supports an external SMBus header interface as well as a 2-Mbit SPI flash device for customized functionality.

USB (Universal Serial Bus) - Microchip

Specifications
Attribute Value
Kit Classification Evaluation Board
Featured Device USB5534B
1 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 600.68
(exc. GST)
$ 660.75
(inc. GST)
units
Per unit
1 +
$600.68
Related Products
This board is dedicated to receiving power with ...
Description:
This board is dedicated to receiving power with USB Type-C Power Delivery and requests the maximum voltage from the voltage profile (PDO) that the powersupply side has. If you want to check the operation of Power Delivery, please prepare power ...
The STEVAL-IDP004V1 evaluation board with STM32 microcontroller has ...
Description:
The STEVAL-IDP004V1 evaluation board with STM32 microcontroller has four separate L6360 ICs.Communication with the ICs is via I²C in master mode and is managed by the STM32F205RBT MCU, each L6360 has its own address and shares the bus with the ...
The STEVAL-CCC002V1 evaluation board lets you prototype a ...
Description:
The STEVAL-CCC002V1 evaluation board lets you prototype a full-featured 5 V USB Type-C port with STUSB1600A, which can be configured in a source, sink or dual power role. Both source and sink VBUS power paths are enabled directly by the ...
The MCP1663 USB programmable power supply reference design ...
Description:
The MCP1663 USB programmable power supply reference design was developed to provide a versatile and easy to use solution for engineers. It easily transforms a typical computer’s USB port into a variable output power supply capable of supplying 2.5V to ...