- RS Stock No.:
- 795-1582
- Mfr. Part No.:
- Si86XXISO-KIT
- Brand:
- Skyworks Solutions Inc
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$65.94
(exc. GST)
$72.53
(inc. GST)
Units | Per unit |
1 - 4 | $65.94 |
5 + | $63.77 |
- RS Stock No.:
- 795-1582
- Mfr. Part No.:
- Si86XXISO-KIT
- Brand:
- Skyworks Solutions Inc
Legislation and Compliance
Product Details
Si86xx Digital Isolator Evaluation Board
The Si86xxISO Evaluation Board allows designers to evaluate Silicon Laboratories family of ultra-low-power Digital Isolators. These isolators are CMOS devices employing RF coupling technology to transmit digital information across an isolation barrier, achieving very high speed operation at low power levels. The products are based on Silicon Laboratories proprietary RF isolation technology and offer shorter propagation delays, lower power consumption, improved noise immunity, smaller installed size, and more stable operation with temperature and time when compared to opto-coupled isolators. The Si86xx family include up to six unidirectional isolated channels, permitting data transmission rates of up to 150 Mbps; the Si860x isolator series consists of single-package galvanic isolation solutions for I2C, SMBus and PMBus serial port applications.
Si8600, Si8605, Si8621, Si8655 and Si8663 CMOS digital isolators installed
Contents
Si86xxISO-EVB PCB, equipped with:
Si8600 SOIC16W 5kV
Si8605 SOIC16W 5kV
Si8663 SOIC16W 5kV
Si8663 SOIC16 3.75kV
Si8655 QSOP16 1 kV
Si8621 SOIC8 3.75kV
Si8600 SOIC16W 5kV
Si8605 SOIC16W 5kV
Si8663 SOIC16W 5kV
Si8663 SOIC16 3.75kV
Si8655 QSOP16 1 kV
Si8621 SOIC8 3.75kV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Kit |
Featured Device | Si86xx |
Kit Name | CMOS |