- RS Stock No.:
- 751-1190
- Mfr. Part No.:
- DB9-USB-D5-M
- Brand:
- FTDI Chip
36 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$30.61
(exc. GST)
$33.67
(inc. GST)
Units | Per unit |
1 - 4 | $30.61 |
5 + | $27.56 |
- RS Stock No.:
- 751-1190
- Mfr. Part No.:
- DB9-USB-D5-M
- Brand:
- FTDI Chip
Technical data sheets
Legislation and Compliance
Product Details
USB to Serial DE9 Module
Designed to replace an existing DE9 connector, (male or female) RS-232/TTL UART connection with a drop-in USB replacement connection.
Miniaturised modules which closely resemble a DE9 connector for PCB mounting
USB mini-B socket connector
The modules contain a USB-Serial bridge IC and all necessary electronics to convert between USB and RS-232/UART signals
USB mini-B socket connector
The modules contain a USB-Serial bridge IC and all necessary electronics to convert between USB and RS-232/UART signals
Specifications
Attribute | Value |
---|---|
Kit Classification | Converter Module |
Kit Name | Male DB9 Format 5V |
Related links
- Serial Cables
- DB9 Cables
- Connective Peripherals RS232 USB C DB-9 Male Converter Cable
- FTDI Chip Male DB9 Format 3.3V Converter Module DB9-USB-D3-M
- FTDI Chip Female DB9 Format 3.3V Converter Module DB9-USB-D3-F
- FTDI Chip Female DB9 Format Converter Module DB9-USB-F
- FTDI Chip Female DB9 Format 5V Converter Module DB9-USB-D5-F
- FTDI Chip Male DB9 Format Converter Module DB9-USB-M