Microchip, PICtail Plus CAN Bus, LIN Bus Daughter Board for Explorer 16 Development Board, AC164130-2

  • RS Stock No. 737-7962
  • Mfr. Part No. AC164130-2
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

PICtail™ Plus ECAN/LIN Daughter Board

These boards facilitate rapid implementation and evaluation of applications that use Controller Area Network (CAN) and Local Interconnect Network (LIN) interfaces and are implemented on dsPIC33F DSCs and PIC24 16-bit microcontrollers.,AC164130 supports connection to the Explorer 16 Development Board only.,AC164130-2 supports connection to the Explorer 16 Development Board or the PIC18 Explorer Board.

Both CAN and LIN interfaces provided
Both interfaces can be used simultaneously
Appropriate bus transceivers complete the physical layer requirements of the CAN and LIN bus protocols

Specifications
Attribute Value
Interface Function CAN Bus, LIN Bus
Kit Classification Daughter Board
For Use With Explorer 16 Development Board
Kit Name PICtail Plus
4 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 76.05
(exc. GST)
$ 83.65
(inc. GST)
units
Per unit
1 +
$76.05
Related Products
The UMFT602A/X evaluation/development modules feature either HSMC or ...
Description:
The UMFT602A/X evaluation/development modules feature either HSMC or FMC (LPC) connectors for interfacing FTDI Chip's FT602 32bit FIFO bus to USB 31 GEN 1 USB video class (UVC) bridge IC with external hardware. The UMFT602A/X allow for bridging a FIFO ...
The NCV74300V1GEVK is an evaluation board for single-chip ...
Description:
The NCV74300V1GEVK is an evaluation board for single-chip RGB driver NCV7430, intended for dedicated multicolour LED applications The RGB LED driver contains a LIN interface (slave) for parametric programming of LED colour and intensity. The device receives instructions through the ...
Male OBD-II connector Easy-to-use Arduino library Integrated ATmega32U4 ...
Description:
Male OBD-II connector Easy-to-use Arduino library Integrated ATmega32U4 – 8-bit AVR microcontrollerNEO-6 GPS breakout Integrated microSD card (or TF card) slotUSB Type-C port for output Supports up to 115200 UART baud rate (default 9600)Supports up to 1Mb/s CAN Bus baud ...
Serial Downloader USB to I²C and LIN Kit ...
Description:
Serial Downloader USB to I²C and LIN Kit Contents Converter boardUSB cable Software Contents I2CWSDexe for downloading to ADuC702x partsLINHWSD.exe for downloading to ADuC7033 partsLINBWSD.exe for downloading to ADuC7032 parts Help files. Converter boardUSB cable.