EVAL-SCS001V1, Interface Development Kit

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

The EVAL-SCS001V1 reference design allows user to create a USB Type-C connector quickly and easily in order to power any application up to 100 W (20 V, 5 A).

USB Power Delivery SINK port
Short-to VBUS protection up to 28 V
Low BOM cost, small footprint
Status LED

Specifications
Attribute Value
Interface Function DC Barrel to USB Type C
Kit Classification Evaluation Board
Featured Device STUSB4500
Kit Name Fast and Easy Migration from DC Barrel to Type-C
23 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 39.13
(exc. GST)
$ 43.04
(inc. GST)
units
Per unit
1 +
$39.13
Related Products
USB Type-C and USB-PD Support Supports USB PD30 ...
Description:
USB Type-C and USB-PD Support Supports USB PD30 Version 1.1 Spec including Programmable Power Supply Mode Configurable resistor RDSupports one USB Type-C port Legacy Charging Sink Block Supports Apple charging 2.4A, USB BC 1.2Integrates all required terminations on D+/D- lines ...
Supports CAN 20b and ISO11898-2Intuitive PC User Interface ...
Description:
Supports CAN 20b and ISO11898-2Intuitive PC User Interface for functions such as configuration, trace, transmit, filter, log, etc.Enhanced features in the PC GUI for Microchip’s PIC microcontroller support such as ECAN register view in the GUIDirect access to CAN H ...
This platform drives a 3-phase Permanent Magnet Synchronous ...
Description:
This platform drives a 3-phase Permanent Magnet Synchronous Motor (BLDC motor) by using an advanced sensor-less Field Oriented Control algorithm The phase current measurement is done via three shunts which offer a very low-cost solution avoiding expensive current sensors. The ...
Description:
The Atmel SAM R21 is a series of low-power System-on-Chips (SoC) featuring a SAM D21 microcontroller and an integrated AT86RF233 24GHz ISM-Band transceiver. The Atmel SAM R21 Xplained Pro evaluation kit is intended for prototyping and evaluating the ATSAMR21G18A device. ...